BournsMF-R075PTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
60V | |
40 | |
0.75 | |
1.5 | |
0.18 | |
0.4 | |
0.6 | |
0.9 | |
6.3@3.75A | |
Radial | |
5.1(Nom) | |
2 | |
-40 | |
85 | |
Bulk | |
10.4 X 3.1 | |
Inside Crimp Standoff | |
0.51 | |
10.4(Max) | |
3.1(Max) | |
16(Max) | |
Through Hole |
This MF-R075 positive temperature coefficient device from Bourns is an automatically resetting fuse. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.1(Max) mm deep.