BournsMF-R135PTC Resettable Fuses
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
This MF-R135 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This device has a maximum current rating of 40. This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.