50% Off

BournsMF-R250-2-99PTC Resettable Fuses

PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm T/R Automotive AEC-Q200

In the event of overcurrent or short, your circuit can resume normal operation with this MF-R250-2-99 positive temperature coefficient device from Bourns, without the need to replace any fuses. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 12(Max) mm long, 18.3(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.

Import TariffMay apply to this part if shipping to the United States

3 parts: Ships today

This item has been discontinued

    Total$0.24Price for 3

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1536+
      Manufacturer Lead Time:
      3 weeks
      Minimum Of :
      3
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.0804
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1536+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.0804