BournsMF-R400-0-99PTC Resettable Fuses
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
30V | |
40 | |
4 | |
8 | |
0.01 | |
0.03 | |
0.05 | |
2.5 | |
12.7@20A | |
Radial | |
5.1 | |
2 | |
-40 | |
85 | |
Bag | |
14.4 X 3 X 24.8 | |
Straight | |
0.81 | |
14.4(Max) | |
3(Max) | |
24.8(Max) | |
24.8(Max) | |
Through Hole |
Avoid delays in resuming normal operation with this MF-R400-0-99 PTC resettable fuse from Bourns. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 14.4(Max) mm long, 24.8(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
EDA / CAD Models |