BournsMF-R500-2PTC Resettable Fuses
PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
30V | |
40 | |
5 | |
10 | |
0.01 | |
0.03 | |
0.05 | |
3 | |
14.5@25A | |
Radial | |
10.2 | |
2 | |
-40 | |
85 | |
Tape and Reel | |
17.4 X 3 X 24.9 | |
Straight | |
0.81 | |
17.4(Max) | |
3(Max) | |
24.9(Max) | |
24.9(Max) | |
Through Hole |
Avoid delays in resuming normal operation with this MF-R500-2 PTC resettable fuse from Bourns. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 17.4(Max) mm long, 24.9(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.