BournsMF-R700PTC Resettable Fuses

PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Automotive AEC-Q200

Resuming operation after a fuse burns out has never been more convenient with this MF-R700 PTC resettable fuse from Bourns! This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 22.1(Max) mm long, 29.8(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.

Import TariffMay apply to this part if shipping to the United States

6,615 parts: Ships tomorrow

    Total$116.50Price for 257

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2004+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 6,615 parts
      • Price: $0.4533