BournsMF-RHT200-0PTC Resettable Fuses
PTC Resettable Fuse 2A(hold) 3.8A(trip) 16V 100A 1.4W 3s 0.045Ohm Radial 9.4 X 3mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
Avoid delays in resuming normal operation with this MF-RHT200-0 PTC resettable fuse from Bourns. This device has a maximum current rating of 100. This part has a lead diameter of 0.51(Nom) mm. This resettable fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3(Max) mm deep.