50% Off
BournsMF-RHT650-0PTC Resettable Fuses
PTC Resettable Fuse 6.5A(hold) 12A(trip) 16V 100A 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-RHT650-0 PTC resettable fuse from Bourns is perfect for you! This device has a maximum current rating of 100. This part has a lead diameter of 0.81(Nom) mm. This resettable fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 12.7(Max) mm long, 22.2(Max) mm tall and 3(Max) mm deep.