50% Off

BournsMF-RHT750-0PTC Resettable Fuses

PTC Resettable Fuse 7.5A(hold) 13.1A(trip) 16V 100A 4.5W 7s 0.0094Ohm Radial 14 X 3 X 23.5mm Bulk Automotive AEC-Q200

Avoid delays in resuming normal operation with this MF-RHT750-0 PTC resettable fuse from Bourns. This part has a lead diameter of 0.81(Nom) mm. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 14(Max) mm long, 23.5(Max) mm tall and 3(Max) mm deep.

Import TariffMay apply to this part if shipping to the United States

56 parts: Ships today

    Total$0.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1631+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 56 parts
      • Price: $0.0722