BournsMF-RM016/240-2PTC Resettable Fuses
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
240VAC | |
2 | |
0.16 | |
0.37 | |
2.5 | |
7.8 | |
1.4 | |
15@0.8A | |
Radial | |
5.1(Nom) | |
2 | |
-20 | |
85 | |
Tape and Reel | |
9.9 X 3.8 | |
Y kink | |
0.51 | |
9.9(Max) | |
3.8(Max) | |
13.8(Max) | |
Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-RM016/240-2 PTC resettable fuse from Bourns is perfect for you! This part has a lead diameter of 0.51 mm. This resettable fuse has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 3.8(Max) mm deep.
EDA / CAD Models |