BournsMF-RM025/240-0PTC Resettable Fuses
PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 3.5A 1.5W 18.5s 1.3Ohm Radial 10 X 3.8 X 20mm Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
240VAC | |
3.5 | |
0.25 | |
0.56 | |
1.3 | |
3.8 | |
1.5 | |
18.5@1.25A | |
Radial | |
5.1(Nom) | |
2 | |
-20 | |
85 | |
Bulk | |
10 X 3.8 X 20 | |
Y kink | |
0.65 | |
10(Max) | |
3.8(Max) | |
20(Max) | |
20(Max) | |
Through Hole |
This MF-RM025/240-0 PTC resettable fuse from Bourns is an alternative to replacing burned out fuses. This part has a lead diameter of 0.65 mm. This resettable fuse has an operating temperature range of -20 °C to 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 10(Max) mm long, 20(Max) mm tall and 3.8(Max) mm deep.