BournsMF-RX018/250-0PTC Resettable Fuses
PTC Resettable Fuse 0.18A(hold) 60VDC 10A 0.8Ohm Radial 11 X 4.6 X 13.6mm
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
60VDC | |
10 | |
0.18 | |
0.8 | |
2 | |
4 | |
Radial | |
5.1(Nom) | |
2 | |
-40 | |
85 | |
Bag | |
11 X 4.6 X 13.6 | |
Opposing Crimp Standoff | |
0.65 | |
11(Max) | |
4.6(Max) | |
13.6(Max) | |
13.6(Max) | |
Through Hole |
Resuming operation after a fuse burns out has never been more convenient with this MF-RX018/250-0 PTC resettable fuse from Bourns! This part has a lead diameter of 0.65 mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 11(Max) mm long, 13.6(Max) mm tall and 4.6(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.