BournsMF-RX135/72-2PTC Resettable Fuses

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 9.6s 0.12Ohm Radial 12.26 X 3.1 X 18.26mm T/R Automotive AEC-Q200

This MF-RX135/72-2 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(nom) mm. This product is 12.26(Max) mm long, 18.26(Max) mm tall and 3.1(Max) mm deep.

Import TariffMay apply to this part

2,691 parts: Ships today

    Total$96.90Price for 374

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      374
      Maximum Of:
      2691
      Country Of origin:
      China
         
      • Price: $0.2591
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 2,691 parts
      • Price: $0.2591