BournsMF-RX300PTC Resettable Fuses
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
60V | |
40 | |
3 | |
6 | |
0.04 | |
0.06 | |
0.1 | |
2.8 | |
19.8@15A | |
Radial | |
10.2(Nom) | |
2 | |
-40 | |
85 | |
Bulk | |
24.9 X 3.1 | |
Straight | |
0.81 | |
24.9(Max) | |
3.1(Max) | |
30(Max) | |
Through Hole |
In the event of overcurrent or short, your circuit can resume normal operation with this MF-RX300 positive temperature coefficient device from Bourns, without the need to replace any fuses. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.