BournsMF-RX300/72-0PTC Resettable Fuses
PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Avoid delays in resuming normal operation with this MF-RX300/72-0 PTC resettable fuse from Bourns. This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 20.67(Max) mm long, 26.67(Max) mm tall and 3.1(Max) mm deep. This product's terminal pitch is 10.2(nom) mm.
EDA / CAD Models |