BournsMF-SD013/250-2PTC Resettable Fuses
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.5W 2s 2Ohm SMD Solder Pad 8 X 7.2 X 9.7mm T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
60V | |
3 | |
0.13 | |
0.26 | |
2 | |
7 | |
10 | |
1.5 | |
2@1A | |
Solder Pad | |
4 | |
-40 | |
85 | |
Tape and Reel | |
8 X 7.2 X 9.7 | |
8(Max) | |
7.2(Max) | |
9.7(Max) | |
Surface Mount |
With this MF-SD013/250-2 PTC resettable fuse from Bourns you will no longer have to replace a fuse when it burns out. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 8(Max) mm long, 9.7(Max) mm tall and 7.2(Max) mm deep.