BournsMF-USML500/12-2PTC Resettable Fuses
PTC Resettable Fuse 5A(hold) 10A(trip) 12V 50A 1.2W 2s 0.001Ohm SMD Solder Pad 1210 3.43 X 2.8 X 1.2mm T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
12V | |
50 | |
5 | |
10 | |
0.001 | |
0.012 | |
1.2 | |
2@25A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
3.43 X 2.8 X 1.2 | |
3.43(Max) | |
2.8(Max) | |
1.2(Max) | |
Surface Mount | |
1210 |
EDA / CAD Models |