50% Off
YageoMF0207FTE52-470KResistor Fixed Single-Through Hole
Res Metal Film 470K Ohm 1% 0.6W ±50ppm/°C AXL Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Yes |
470K | |
1% | |
350 | |
0.6 | |
Metal Film | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
2.4 | |
6.3 | |
0.55 | |
28 | |
Through Hole |
The MF0207FTE52-470K fixed single through-hole resistor, developed by Yageo, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.6 W. This product has a resistance value of 470K Ohm. Its temperature coefficient is ±50 ppm/°C. This product is 6.3 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF0207FTE52-470K part has an axial termination style. This device is made with metal film technology.