KOA CorporationMF1/2DCT52R1000FResistor Fixed Single-Through Hole

Res Metal Film 100 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the MF1/2DCT52R1000F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes metal film technology. This product is 9 mm long. This part has an operating temperature of -55 to 155 °C. The MF1/2DCT52R1000F part has an axial termination style.

Import TariffMay apply to this part

158 parts: Ships today

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      158
      Country Of origin:
      China
         
      • Price: $0.2300
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 158 parts
      • Price: $0.2300