KOA CorporationMF1/2DCT52R10R0FResistor Fixed Single-Through Hole

Res Metal Film 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The MF1/2DCT52R10R0F fixed single through-hole resistor from KOA Speer Electronics is for you! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MF1/2DCT52R10R0F part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 9 mm long.

Import TariffMay apply to this part

3,903 parts: Ships today

    Total$0.29Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1937+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3903
      Country Of origin:
      China
         
      • Price: $0.2850
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1937+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 3,903 parts
      • Price: $0.2850