50% Off

KOA CorporationMF1/2DCT52R4990FResistor Fixed Single-Through Hole

Res Metal Film 499 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

The MF1/2DCT52R4990F fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 499 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 9 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The MF1/2DCT52R4990F part has an axial termination style. This device utilizes metal film technology.

Import TariffMay apply to this part

13 parts: Ships tomorrow

    Total$0.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 13 parts
      • Price: $0.0200