50% Off

KOA CorporationMF1/2DCT52R7503FResistor Fixed Single-Through Hole

Res Metal Film 750K Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/2DCT52R7503F fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 750K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 9 mm long. This device is made with metal film technology. The MF1/2DCT52R7503F part has an axial termination style.

Import TariffMay apply to this part

3,388 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3388
      Country Of origin:
      China
         
      • Price: $0.0200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 3,388 parts
      • Price: $0.0200