50% Off

KOA CorporationMF1/4CCT52R1102FResistor Fixed Single-Through Hole

Res Metal Film 11K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL Automotive AEC-Q200 T/R

Looking for a traditional mounting method for resistors? Look no further, this MF1/4CCT52R1102F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 11K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. The MF1/4CCT52R1102F part has an axial termination style. It has a tolerance of 1%. This product is 6.3 mm long.

Import TariffMay apply to this part

688 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      688
      Country Of origin:
      China
         
      • Price: $0.0080
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 688 parts
      • Price: $0.0080