50% Off

KOA CorporationMF1/4CCT52R4991FResistor Fixed Single-Through Hole

Res Metal Film 4.99K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL Automotive AEC-Q200 T/R

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4CCT52R4991F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 4.99K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes metal film technology. This product is 6.3 mm long. The MF1/4CCT52R4991F part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

5,668 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5668
      Country Of origin:
      China
         
      • Price: $0.0390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5,668 parts
      • Price: $0.0390