50% Off

KOA CorporationMF1/4DCT52R1270FResistor Fixed Single-Through Hole

Res Metal Film 127 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4DCT52R1270F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 127 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The MF1/4DCT52R1270F part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long.

2,932 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2932
      Country Of origin:
      Taiwan
         
      • Price: $0.006
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,932 parts
      • Price: $0.006