50% Off

KOA CorporationMF1/4DCT52R1271FResistor Fixed Single-Through Hole

Res Metal Film 1.27K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Looking for a low-cost resistor to add to your printed circuit design? The MF1/4DCT52R1271F fixed single through-hole resistor from KOA Speer Electronics is for you! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.27K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. The MF1/4DCT52R1271F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. This device utilizes metal film technology.

965 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      965
      Country Of origin:
      Taiwan
         
      • Price: $0.0064
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1740+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 965 parts
      • Price: $0.0064