50% Off

KOA CorporationMF1/4DCT52R12R1FResistor Fixed Single-Through Hole

Res Metal Film 12.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MF1/4DCT52R12R1F fixed single through-hole resistor. This product has a resistance value of 12.1 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device utilizes metal film technology. This product is 6.3 mm long. The MF1/4DCT52R12R1F part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

314 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      314
      Country Of origin:
      China
         
      • Price: $0.0060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 314 parts
      • Price: $0.0060