50% Off

KOA CorporationMF1/4DCT52R1621FResistor Fixed Single-Through Hole

Res Metal Film 1.62K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4DCT52R1621F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 1.62K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes metal film technology. The MF1/4DCT52R1621F part has an axial termination style. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

1,266 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2006+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1266
      Country Of origin:
      Taiwan
         
      • Price: $0.0208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2006+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,266 parts
      • Price: $0.0208