50% Off

KOA CorporationMF1/4DCT52R17R8FResistor Fixed Single-Through Hole

Res Metal Film 17.8 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

The MF1/4DCT52R17R8F fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 17.8 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The MF1/4DCT52R17R8F part has an axial termination style. This device utilizes metal film technology. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

3,465 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3465
      Country Of origin:
      China
         
      • Price: $0.0044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,465 parts
      • Price: $0.0044