50% Off

KOA CorporationMF1/4DCT52R2004FResistor Fixed Single-Through Hole

Res Metal Film 2M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MF1/4DCT52R2004F fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2M Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. This product is 6.3 mm long. The MF1/4DCT52R2004F part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

132 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      132
      Country Of origin:
      Taiwan
         
      • Price: $0.0608
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1748+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 132 parts
      • Price: $0.0608