KOA CorporationMF1/4DCT52R2101FResistor Fixed Single-Through Hole

Res Metal Film 2.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MF1/4DCT52R2101F fixed single through-hole resistor. This product has a resistance value of 2.1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. The MF1/4DCT52R2101F part has an axial termination style. This device utilizes metal film technology.

Import TariffMay apply to this part

183 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1528+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      183
      Country Of origin:
      China
         
      • Price: $0.0645
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1528+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 183 parts
      • Price: $0.0645