50% Off

KOA CorporationMF1/4DCT52R2153FResistor Fixed Single-Through Hole

Res Metal Film 215K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Looking for a traditional mounting method for resistors? Look no further, this MF1/4DCT52R2153F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 215K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes metal film technology. This product is 6.3 mm long. The MF1/4DCT52R2153F part has an axial termination style.

3 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1549+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Taiwan
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1549+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3 parts
      • Price: $0.0007