KOA CorporationMF1/4DCT52R2211FResistor Fixed Single-Through Hole
Res Metal Film 2.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4DCT52R2211F fixed single through-hole resistor, developed by KOA Speer Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.21K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes metal film technology. The MF1/4DCT52R2211F part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long.