50% Off

KOA CorporationMF1/4DCT52R2262FResistor Fixed Single-Through Hole

Res Metal Film 22.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Looking for a low-cost resistor to add to your printed circuit design? The MF1/4DCT52R2262F fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 22.6K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long. This device is made with metal film technology. The MF1/4DCT52R2262F part has an axial termination style.

Import TariffMay apply to this part if shipping to the United States

1,762 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1762
      Country Of origin:
      China
         
      • Price: $0.0192
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,762 parts
      • Price: $0.0192