50% Off

KOA CorporationMF1/4DCT52R2320FResistor Fixed Single-Through Hole

Res Metal Film 232 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4DCT52R2320F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 232 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long. The MF1/4DCT52R2320F part has an axial termination style.

813 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      813
      Country Of origin:
      Taiwan
         
      • Price: $0.0208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 813 parts
      • Price: $0.0208