KOA CorporationMF1/4DCT52R2740FResistor Fixed Single-Through Hole

Res Metal Film 274 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4DCT52R2740F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 274 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The MF1/4DCT52R2740F part has an axial termination style. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes metal film technology.

3,200 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3200
      Country Of origin:
      Taiwan
         
      • Price: $0.0690
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,200 parts
      • Price: $0.0690