50% Off

KOA CorporationMF1/4DCT52R27R4FResistor Fixed Single-Through Hole

Res Metal Film 27.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

Look no further than KOA Speer Electronics' MF1/4DCT52R27R4F fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 27.4 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.3 mm long. This device is made with metal film technology. It has a tolerance of 1%. The MF1/4DCT52R27R4F part has an axial termination style. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

5 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      China
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $0.0007