50% Off

KOA CorporationMF1/4DCT52R2803FResistor Fixed Single-Through Hole

Res Metal Film 280K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R

Looking for a low-cost resistor to add to your printed circuit design? The MF1/4DCT52R2803F fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 280K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The MF1/4DCT52R2803F part has an axial termination style. This product is 6.3 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology.

Import TariffMay apply to this part

3,800 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3800
      Country Of origin:
      China
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 3,800 parts
      • Price: $0.0056