50% Off

KOA CorporationMF1/4DCT52R2871FResistor Fixed Single-Through Hole

Res Metal Film 2.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Look no further than KOA Speer Electronics' MF1/4DCT52R2871F fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 2.87K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. The MF1/4DCT52R2871F part has an axial termination style.

Import TariffMay apply to this part if shipping to the United States

67 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1553+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      67
      Country Of origin:
      China
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1553+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 67 parts
      • Price: $0.0056