50% Off

KOA CorporationMF1/4DCT52R2941FResistor Fixed Single-Through Hole

Res Metal Film 2.94K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Looking for a low-cost resistor to add to your printed circuit design? The MF1/4DCT52R2941F fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 2.94K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R2941F part has an axial termination style. It has a tolerance of 1%. This product is 6.3 mm long.

Import TariffMay apply to this part

214 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      214
      Country Of origin:
      China
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 214 parts
      • Price: $0.0056