50% Off

KOA CorporationMF1/4DCT52R2R20FResistor Fixed Single-Through Hole

Res Metal Film 2.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

Looking for a low-cost resistor to add to your printed circuit design? The MF1/4DCT52R2R20F fixed single through-hole resistor from KOA Speer Electronics is for you! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.2 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The MF1/4DCT52R2R20F part has an axial termination style. This product is 6.3 mm long.

56 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      56
      Country Of origin:
      Taiwan
         
      • Price: $0.0076
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 56 parts
      • Price: $0.0076