50% Off

KOA CorporationMF1/4DCT52R3011FResistor Fixed Single-Through Hole

Res Metal Film 3.01K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

The MF1/4DCT52R3011F fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 3.01K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The MF1/4DCT52R3011F part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long. It has a tolerance of 1%.

11 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      Taiwan
         
      • Price: $0.0133
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 11 parts
      • Price: $0.0133