50% Off

KOA CorporationMF1/4DCT52R3013FResistor Fixed Single-Through Hole

Res Metal Film 301K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Look no further than KOA Speer Electronics' MF1/4DCT52R3013F fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 301K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The MF1/4DCT52R3013F part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C.

388 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      388
      Country Of origin:
      Taiwan
         
      • Price: $0.0060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1909+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 388 parts
      • Price: $0.0060