KOA Corporation MF1/4DCT52R3161F Resistor Fixed Single-Through Hole

Res Metal Film 3.16K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Looking for a traditional mounting method for resistors? Look no further, this MF1/4DCT52R3161F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.16K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MF1/4DCT52R3161F part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long.

Import Tariff May apply to this part

436 parts: Ships today

    Total $0.01 Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2229+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 8 piezas
      • Price: $209.42
    MF1/4DCT52R3161F

    MF1/4DCT52R3161F KOA Corporation

    $0.01 Price for 1

    KOA CorporationMF1/4DCT52R3161FResistor Fixed Single-Through Hole

    Res Metal Film 3.16K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

    Looking for a traditional mounting method for resistors? Look no further, this MF1/4DCT52R3161F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.16K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The MF1/4DCT52R3161F part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long.

    Import TariffMay apply to this part

    436 parts: Ships today

      Total$0.01Price for 1

      • Service Fee  $7.00

        Ships today

        Ships from:
        United States of America
        Date Code:
        1617+
        Manufacturer Lead Time:
        16 weeks
        Minimum Of :
        1
        Maximum Of:
        436
        Country Of origin:
        China
           
        • Price: $0.0064
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Ships today

        Ships from:
        United States of America
        Date Code:
        1617+
        Manufacturer Lead Time:
        16 weeks
        Country Of origin:
        China
        • In Stock: 436 parts
        • Price: $0.0064