KOA CorporationMF1/4DCT52R3573FResistor Fixed Single-Through Hole

Res Metal Film 357K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Looking for a low-cost resistor to add to your printed circuit design? The MF1/4DCT52R3573F fixed single through-hole resistor from KOA Speer Electronics is for you! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 357K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R3573F part has an axial termination style. This product is 6.3 mm long. It has a tolerance of 1%.

Import TariffMay apply to this part

4,933 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      4933
      Country Of origin:
      Taiwan
         
      • Price: $0.0754
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,933 parts
      • Price: $0.0754