50% Off

KOA CorporationMF1/4DCT52R3920FResistor Fixed Single-Through Hole

Res Metal Film 392 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MF1/4DCT52R3920F fixed single through-hole resistor, developed by KOA Speer Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 392 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. It has a tolerance of 1%. The MF1/4DCT52R3920F part has an axial termination style.

Import TariffMay apply to this part

186 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      186
      Country Of origin:
      China
         
      • Price: $0.0224
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1625+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 186 parts
      • Price: $0.0224