KOA CorporationMF1/4DCT52R3R01FResistor Fixed Single-Through Hole

Res Metal Film 3.01 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4DCT52R3R01F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.01 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with metal film technology. The MF1/4DCT52R3R01F part has an axial termination style.

2,930 parts: Ships today

    Total$0.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1936+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,930 parts
      • Price: $0.0068