50% Off

KOA CorporationMF1/4DCT52R4022FResistor Fixed Single-Through Hole

Res Metal Film 40.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4DCT52R4022F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 40.2K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.3 mm long. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF1/4DCT52R4022F part has an axial termination style.

Import TariffMay apply to this part

540 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1927+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      540
      Country Of origin:
      China
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1927+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 540 parts
      • Price: $0.0056