KOA CorporationMF1/4DCT52R4023FResistor Fixed Single-Through Hole

Res Metal Film 402K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Looking for a traditional mounting method for resistors? Look no further, this MF1/4DCT52R4023F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 402K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The MF1/4DCT52R4023F part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

770 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      770
      Country Of origin:
      China
         
      • Price: $0.0060
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1709+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 770 parts
      • Price: $0.0060