50% Off

KOA CorporationMF1/4DCT52R4421FResistor Fixed Single-Through Hole

Res Metal Film 4.42K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

Looking for a traditional mounting method for resistors? Look no further, this MF1/4DCT52R4421F fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 4.42K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.3 mm long. The MF1/4DCT52R4421F part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C.

1,883 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1822+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1883
      Country Of origin:
      Taiwan
         
      • Price: $0.0240
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1822+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,883 parts
      • Price: $0.0240